Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 438G50 :: Steel wire brushes — cup brushes, 50 mm, coarse


MAN 438G50

  • Product Description
  • Technical information
  • General
    • Type
    • Cup brushes
    • Design
    • Coarse
  • Measures
    • Ø
    • 50 mm
  • Interfaces
    • Connection
    • 6 mm shaft

Steel wire cup brushes
• With 6-mm mounting shank
• Suitable for any power drill



Manufacturer : BRÜDER MANNESMANN
Factory number : 438G50
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup brushes
    • Design
    • Coarse
  • Measures
    • Ø
    • 50 mm
  • Interfaces
    • Connection
    • 6 mm shaft
Datasheet/manual