Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 43806 :: Wire brush set, 6-piece


MAN 43806

  • Product Description
  • Technical information
  • General
    • Type
    • Set of wire brushes
  • Interfaces
    • Connection
    • 6 mm Schaft
  • Packaging
    • Packaging
    • 6-teilig

  • 6-mm attachment shaft

  • Curved steel brush bristles, brass-coated

  • For rust removal, deburring, removing paint and protective layers

  • 4x disc brushes 35, 50, 75, 100 mm

  • Cup brush, 75 mm

  • End brush, 25 mm




Manufacturer : BRÜDER MANNESMANN
Factory number : 43806
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Set of wire brushes
  • Interfaces
    • Connection
    • 6 mm Schaft
  • Packaging
    • Packaging
    • 6-teilig
Datasheet/manual