Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB SCD 112 :: Surface conditioning disc, Ø 115 mm, very fine


BIB SCD 112

  • Product Description
  • Technical information
  • General
    • Type
    • Surface conditioning of discs
    • Design
    • sehr fein
  • Measures
    • Ø
    • 115 mm

SCD - surface conditioning discs for angle grinders from BIBIELLE.

Discs with hook and loop fabric lining, open resin bonded nylon filament structure, resulting in a very long product life and particularly cool grinding.



Manufacturer : BIBIELLE
Factory number : SCD112
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • Surface conditioning of discs
    • Design
    • sehr fein
  • Measures
    • Ø
    • 115 mm
Datasheet/manual