0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB RG 245 :: Grinding wheel, 40x15x6 mm, grain 60


BIB RG 245

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grinder
  • Measures
    • Ø
    • 40 mm
    • Height
    • 15 (without shaft) mm
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft
Grinding wheel from BIBIELLE for rod and shaft grinders.

Wheel-shaped disc arrangement around the axis (Ø 6 mm). High-quality cotton fabric, standard corundum. Fully resin bonded. For coarse and final sanding of both small surfaces and large radii.



Manufacturer : BIBIELLE
Factory number : RG0245
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Fan grinder
  • Measures
    • Ø
    • 40 mm
    • Height
    • 15 (without shaft) mm
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft
Datasheet/manual