Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB RG 195 :: Grinding wheel, 30x10x6 mm, grain 60


BIB RG 195

  • Product Description
  • Technical information
  • General
    • Type
    • Fan grinder
  • Measures
    • Ø
    • 30 mm
    • Height
    • 10 (without shaft) mm
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft

Grinding wheel from BIBIELLE for rod and shaft grinders.

Wheel-shaped disc arrangement around the axis (Ø 6 mm). High-quality cotton fabric, standard corundum. Fully resin bonded. For coarse and final sanding of both small surfaces and large radii.



Manufacturer : BIBIELLE
Factory number : RG0195
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • Fan grinder
  • Measures
    • Ø
    • 30 mm
    • Height
    • 10 (without shaft) mm
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft
Datasheet/manual