Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB RB 120 :: Combination grinding wheel, 60x30x6 mm, grain 60


BIB RB 120

  • Product Description
  • Technical information
  • General
    • Type
    • Combination and fan grinders
    • Design
    • Lamellar fleece/woven fabric combination
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 (without shaft) mm
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft

Combination grinding wheel from BIBIELLE for rod and shaft grinders.

Wheel made from a combination of woven and non-woven fabric with a 6-mm shaft. Standard corundum, fully resin bonded. The combination of woven and non-woven fabrics increases the abrasive effect. Particularly suitable for removing oxide layers, dirt, paint and varnishes.



Manufacturer : BIBIELLE
Factory number : RB0120
Package weight : 0.074 kg
Technical information
  • General
    • Type
    • Combination and fan grinders
    • Design
    • Lamellar fleece/woven fabric combination
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 (without shaft) mm
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft
Datasheet/manual