Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB NHP 11 :: Hand-woven abrasive sheets, 152x229 mm, medium


BIB NHP 11

  • Product Description
  • Technical information
  • General
    • Type
    • Abrasive fabric
  • Implementation
    • Grain
    • 120 (medium)
  • Measures
    • Width
    • 152 mm
    • Height
    • 229 mm

Hand-woven abrasive sheets from BIBIELLE for hand sanding operations.

Nylon filaments resin bonded with one another — metal-free, very stable, corundum or SIC resin bonded. For dry and wet sanding. Removing surface rusts, paints and varnishes, cleaning, degreasing, matting and much more.



Manufacturer : BIBIELLE
Factory number : NHP011
Package weight : 0.054 kg
Technical information
  • General
    • Type
    • Abrasive fabric
  • Implementation
    • Grain
    • 120 (medium)
  • Measures
    • Width
    • 152 mm
    • Height
    • 229 mm
Datasheet/manual