Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRC PCI :: AVM FRITZ!Card PCI v2.x


AVM FRC PCI

  • Product Description
  • Technical information
  • General
    • Type
    • Modem
    • Design
    • Internal
    • Technology
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • PCI

FRITZ!Card PCI v2.x

FRITZ!Card PCI quickly and easily turns your PC into an ISDN communications centre. FRITZ!Card PCI includes software for fast Internet, file transfer, fax and PC phone calls. This provides highly effective dialler protection and a comprehensive firewall for carefree online enjoyment.

• Internal ISDN card for a PCI slot
• FRITZ! software with five modules for comprehensive PC communications and firewall
• Reliable protection against dialler programs through ISDN Watch
• Easy to use — TÜV-tested ergonomics
• Disconnection if connection inactive (short hold mode)
• Call automatically enables second B-channel
• Fast Internet over ISDN for connections at up to 240 kbit/s

• FRITZ!web - the Internet dial-up software with short hold mode, dynamic channel bundling, data compression and firewall
• FRITZ!Fon - the ISDN software phone with call recording and voicemail
• FRITZ!fax - the ISDN PC fax machine including colour fax and serial fax
• FRITZ!data - for reliable and fast ISDN file transfers
• ISDN watch - call barring protects against diallers and other unwanted connections
• WebWatch - checks the quality of the Internet connection
• FRITZ!webProtect for individual program approval for the Internet



Manufacturer : AVM
Factory number : 20001700
Package weight : 0.509 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modem
    • Design
    • Internal
    • Technology
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Connection
    • PCI
Datasheet/manual