Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM DECT 100 :: AVM FRITZ!DECT repeater 100 DECT booster


AVM FRITZ!DECT Repeater 100

  • Product Description
  • Technical information
  • General
    • Type
    • DECT-Repeater
    • Colour
    • White
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Specials
    • DECT
    • Yes
  • Implementation
    • Antenna
    • Internal
  • Measures
    • Height
    • 93 mm
    • Width
    • 59 mm
    • Depth
    • 41 mm
  • Power supply
    • Output voltage
    • 230 V AC
    • Mains voltage input
    • 220 - 240 V AC
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Display
    • Display
    • Status LEDs

AVM FRITZ!DECT 100 - more range for your telephone network

Sale in normal household quantities only!

  • Quickly and easily boosts the DECT range

  • Ideal for all FRITZ!Box models with an integrated DECT base

  • Call without risk of eavesdropping with the FRITZ!Box as a base station

  • Make multiple phone calls simultaneously over great distances

  • Manufacturer-independent – increases the range of DECT base stations with repeater function (CAP)

AVM FRITZ!DECT repeater 100 – more range for DECT connections
The new FRITZ!DECT repeater 100 securely increases the DECT range. It is ideal for all FRITZ!Box models with an integrated DECT base station. For cordless phone calls over larger distances, even in HD quality. The FRITZ!DECT repeater 100 is manufacturer-independent – it increases the range of any DECT base station with repeater function (CAP).

Secure HD calls over long distances
In combination with a FRITZ!Box with integrated DECT base (e.g. the FRITZ!Box 7390) and a modern DECT handheld device, such as the FRITZ!Fon, it is easy to make cordless phone calls in crystal-clear high-quality even over long distances. A preset DECT encryption ensures worry-free, secure phone calls. Up to three calls can be conducted simultaneously. A total of up to six hand-held devices and six DECT repeaters can be logged into the FRITZ!Box DECT and used.

Convenient Internet services on hand-held devices

Use numerous convenience and Internet services such as receiving emails, Internet radio, podcasts and feeds throughout the home network. The FRITZ!DECT repeater 100 also supports the automatic transfer of your calls between the FRITZ!DECT repeater 100 and the base station so that you always have the best call quality at any time during a call – regardless of where you are in the house.

Easy setup and operation
Simply plug the FRITZ!DECT repeater 100 into the outlet and log into the FRITZ!Box by pressing and holding down the DECT button of the FRITZ!Box. The repeater is automatically configured and set up in the system and gives information on the operating status via the FRITZ!Box DECT monitor.

Integrated outlet
The FRITZ!DECT repeater 100 features a socket for connecting electrical equipment so does not block a power outlet.

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002598
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • DECT-Repeater
    • Colour
    • White
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Specials
    • DECT
    • Yes
  • Implementation
    • Antenna
    • Internal
  • Measures
    • Height
    • 93 mm
    • Width
    • 59 mm
    • Depth
    • 41 mm
  • Power supply
    • Output voltage
    • 230 V AC
    • Mains voltage input
    • 220 - 240 V AC
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Display
    • Display
    • Status LEDs