reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM DECT 300 :: AVM FRITZ!DECT 300


AVM FRITZ!DECT 300

  • Product Description
  • Technical information
  • General
    • Type
    • intelligenter Heizkörperregler
    • Colour
    • White
    • Accessory
    • Adapter für Danfoss RA/RAV/RAVL, 2x AA
  • Specials
    • DECT
    • Yes
  • Measures
    • Height
    • 65 mm
    • Width
    • 54 mm
    • Depth
    • 87 mm
With FRITZ! DECT 300 you automatically and precisely control the room temperature. The intelligent radiator controller helps to save energy and thus ensures lower heating costs. In addition, you benefit from an individually adjustable time program, smart home support, easy setup and convenient operation.

Easy Installation
In just a few minutes, you have integrated FRITZ! DECT 300 into the home network: register the batteries, enter the FRITZ! Box via the DECT button and finally install the radiator controller on the heater - done! Communication is via a factory-encrypted DECT connection.

Save energy costs
With a time program that can be customized according to individual needs, you can define precisely when and how much heating is to be carried out. This way, you save not only energy, but also up to 30 percent heating costs.

Comfortable operation
Other features of FRITZ! DECT 300 are a tactile lock, the lime protection function and a smart window open detection. The latter ensures that, in the event of an event, they are informed about an open window and can intervene. In addition, the radiator controller has a setting wheel for changing the room temperature manually.

Automatic updates
As for all current FRITZ! Products, AVM also provides free automatic updates for FRITZ! DECT 300. These include new features, improvements, or increase security.



Manufacturer : AVM
Factory number : 20002791
Package weight : 0.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • intelligenter Heizkörperregler
    • Colour
    • White
    • Accessory
    • Adapter für Danfoss RA/RAV/RAVL, 2x AA
  • Specials
    • DECT
    • Yes
  • Measures
    • Height
    • 65 mm
    • Width
    • 54 mm
    • Depth
    • 87 mm
Datasheet/manual
Last viewed items: