0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT ATMEL-ICE :: Debugger/Programmer for ARM Cortex-M


AT ATMEL-ICE

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Model
    • AT ATMEL ICE
    • Design
    • For advanced knowledge
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Atmel ICE is a powerful development tool for debugging and programming Atmel ARM Cortex M based Atmel SAM and AVR microcontrollers with on-chip debug capability.

Atmel ICE supports:
• Programming and on-chip debugging of all Atmel AVR 32-bit MCUs on both JTAG and aWire interfaces
• Programming and on-chip debugging of the Atmel AVR XMEGA family on JTAG and PDI 2-wire interfaces
• JTAG and SPI programming and debugging of all Atmel AVR 8-bit MCUs with OCD support either on JTAG or debugwire interfaces
• Programming and debugging of all Atmel SAM ARM Cortex M-based MCUs on both SWD and JTAG interfaces
• Programming of all Atmel tinyAVR 8-bit MCUs with TPI interface support

Key Features:
• Supports JTAG, SWD, PDI, TPI, aWire, SPI and debugwire interfaces
• Full source level debugging in Atmel Studio
• Supports all installed hardware break points in the target microcontroller (number depends on the OCD module in the target)
• Up to 128 software breakpoints
• 1.62 to 5.5 V operating voltage
• Power supply via USB
• Provides both ARM Cortex Debug port (10-pin) pin-out and AVR-JTAG port pin-out

The package contains:
• Atmel-ICE with enclosure
• USB type A/MicroB cable
• Atmel-ICE flat cable
• 50-mil octopus cable
• Atmel ICE adapter



Manufacturer : ATMEL
Factory number : ATATMEL-ICE
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Model
    • AT ATMEL ICE
    • Design
    • For advanced knowledge
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual