ASUS 90YV0AJ0 :: ASUS Radeon RX 570 OC -4 GB
SAVE24%
Item-No.: ASUS 90YV0AJ0
€395,00
€299,00
ASUS ROG-STRIX-RX570-O4G-GAMING
- Interfaces
- Power connection
- 1x 8-Pin PCIe
- Specials
- Cooling
- 2x axial fan (100 mm)
- Electrical values
- Power consumption
- 150 W (TPD)
ROG Strix RX570 OC edition 4GB GDDR5 with ASUS Aura Sync for the best eSports gaming.
- 1310 MHz engine clock in OC mode for outstanding performance and gaming experience.
- DirectCU II with Patented Wing-Blade 0dB Fan Design delivers maximum air flow with 30% cooler and 3X quieter performance.
- IP5X-Certified Fans are dust resistant and longer fan lifespan.
- ASUS FanConnect II equips with hybrid controlled fan header for optimal system cooling.
- Industry-Only Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.
- Aura RGB Lighting to express personalized gaming style.
- GPU Tweak II with XSplit Gamecaster provides intuitive performance tweaking and lets you stream your gameplay instantly.
- Chip: Polaris 20 XL (Ellesmere XL) "GCN Gen4"
- Chip clock: 1168MHz, Boost: 1310MHz (OC Mode)
- Memory: 4GB GDDR5, 1750MHz, 256bit, 224GB/s
- Shader Units/TMUs/ROPs: 2048/128/32
- computing power: 5366GFLOPS (Single), 335GFLOPS (Double)
- Manufacturing process: 14nm
- Power consumption: 150W (TDP), not specified (idle), 3W (ZeroCore-Power)
- DirectX: 12.0
- OpenGL: 4.5
- OpenCL: 2.0
- Vulkan: 1.0
- Shader model: 5.0
- Interface: PCIe 3.0 x16
- Total height: dual-slot
- Cooling: 2x Axial-fan (100mm)
- Connectors: 2x DVI, HDMI 2.0b, DisplayPort 1.4
- external Power supply: 1x 8-Pin PCIe
- Dimensions: 240x129x39mm
- Special features: H.265 encode/decode, VP9 encode/decode, AMD FreeSync, AMD Trueaudio, AMD Eyefinity, 2-Way-CrossFireX, HDCP 2.2, Zero-Fan mode (up to 55°C), fan control (1x 4-Pin), LED lighting (RGB), boost clock overclocked (+66MHz)
- Note: OC Mode unlockable via GPU Tweak II. Factory default clock: 1168MHz/1300MHz (Gaming Mode)
Manufacturer : ASUS
Factory number : 90YV0AJ0-M0NA00
Package weight : 1.04 kg
RoHS : conform
- Interfaces
- Power connection
- 1x 8-Pin PCIe
- Specials
- Cooling
- 2x axial fan (100 mm)
- Electrical values
- Power consumption
- 150 W (TPD)