0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASP580SS3-120GM :: ADATA SP580 solid state drive, 120 GB, 6.35 cm (2.5")


ADATA Premier SP580 120GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • SP580
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 410 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
If you want to give your notebook PC an SSD upgrade instead of going for a slower and less reliable HDD, ADATA now offers a truly affordable solution. The Premier SP580 utilizes a super-fast Marvell controller and supports intelligent SLC (single-level cell) caching to effectively enhance read/write performance. Featuring an advanced LDPC ECC (low-density parity-check error correcting code) engine, the Premier SP580 ensures data integrity and high stability. It supports TBW (total bytes written) and DEVSLP (Device Sleep), helping you to upgrade your notebook effortlessly with superior durability and power efficiency.


Details:
  • Design: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6 Gb/s
  • Read: 560 MB/s
  • Write: 410 MB/s
  • NAND: TLC Toggle
  • TBW: 70 TB
  • MTBF: 1.5 million hours
  • Controller: Marvell 88NV1120, 2 NAND channels
  • Cache: N/A
  • Protocol: AHCI
  • Encryption: N/A
  • Power consumption: Not specified (operation), not specified (idle)
  • Dimensions: 100x70x7 mm
  • Special features: N/A


The light but large upgrade
The Premier SP580 is only 47 g in weight, less than half a traditional 2.5" HDD. It also delivers every SSD advantage over HDDs, such as higher speed, lower power draw, less heat and better shock resistance and durability. In addition, it supports data protection and error correction technologies for greater data integrity.



Manufacturer : A-DATA
Factory number : ASP580SS3-120GM-C
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • SP580
    • Read (up to)
    • 560 MB/s
    • Write (up to)
    • 410 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
Datasheet/manual