0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1900-0075 :: Mini Desktop USB Fan


Mini Desktop USB Ventilator

  • Product Description
  • Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 97 mm
    • Height
    • 135 mm
  • General
    • Type
    • Mobile fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Design
    • USB-Kabellänge 120cm
  • Implementation
    • Rotation speed
    • 3000 RPM
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Voltage
    • 5 V
  • Weights
    • Weight
    • 137 g
Adjustable, low sound USB fan for cool air on hot days

Black ABS housing
  • Soft PP blades
  • Long life, up to 20.000h
  • Adjustable to the left/right/up/down (ball joint)
  • Easy operation with included USB cable
  • Low sound
  • Cool air on hot days
  • With on/off switch on backside


Technical details:
  • Size 135 x 97 x 152mm
  • Diameter protective grids 130mm
  • Motor speed 3000 U/min
  • Lightweight, only 137g
  • Length USB cable 120cm
  • Input: DC 5V / max. 500mA (2.5W)



Package weight : 0.2 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 97 mm
    • Height
    • 135 mm
  • General
    • Type
    • Mobile fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Design
    • USB-Kabellänge 120cm
  • Implementation
    • Rotation speed
    • 3000 RPM
  • Interfaces
    • Connection
    • USB
  • Electrical values
    • Voltage
    • 5 V
  • Weights
    • Weight
    • 137 g
Datasheet/manual