Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON 68/100 :: Audio frequency electrolytic capacitor, axial, 68 µF/100 V

Item-No.: TON 68/100
€1,20
Category of goods: 1 = discountable

TON 68/100

  • Product Description
  • Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Mounting form
    • Axial
    • Design
    • Bipolar
    • Temperature range
    • -40 ... +85
    • Durability
    • 2500 h
  • Electrical values
    • Capacitance
    • 68 µF
    • Voltage
    • 100 V
    • Series resistance
    • 0.13
  • Measures
    • Diameter
    • 16 mm
    • Height
    • 39 mm
  • Measuring range
    • Tolerance
    • 20 %

Audio frequency electrolytic capacitor, 68 µF/100 V, bipolar

Suitable for AC operation; for use in frequency crossovers.



Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Mounting form
    • Axial
    • Design
    • Bipolar
    • Temperature range
    • -40 ... +85
    • Durability
    • 2500 h
  • Electrical values
    • Capacitance
    • 68 µF
    • Voltage
    • 100 V
    • Series resistance
    • 0.13
  • Measures
    • Diameter
    • 16 mm
    • Height
    • 39 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual