Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON 6,8/63 :: Audio frequency electrolytic capacitor, axial, 6.8 µF/63 V

Item-No.: TON 6,8/63
€0,43
Category of goods: 1 = discountable

TON 6,8/63

  • Product Description
  • Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Mounting form
    • Axial
    • Design
    • Bipolar
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 63 V

Audio frequency electrolytic capacitor, 6.8 µF/63 V, bipolar

Suitable for AC operation; for use in frequency crossovers.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Mounting form
    • Axial
    • Design
    • Bipolar
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 63 V
Datasheet/manual