0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60
CatalogueRNDRaspberryreichelt Magazin
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
Notebook size (max.): 385 x 300 x 50 mm

Extremely quiet and energy-efficient electric motor, cable length 1.2 meter.

• 2x USB 3.0, 1x USB-C, 1x HDMI, SD card reader

ZINK Zero Ink™ technology, WLAN, roll widths, from 9mm to 50mm

To test charging stations

7 x USB 3.0 Type-A, ESD protection up to 15 kV for all ports

Wi-Fi & Wi-Fi Direct, 3.7cm LCD screen - save money, space and time

8-pole, 6.8 V, 0.9 A

with Arduino Bootloader

Pre-assembled relay module with push-in connection, consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 N/O contact. Input voltage: 24 V DC

120mm LED case fan with 4PIN RGB M/B connector

SMD PCB terminal with push-in CAGE CLAMP® connection technology and push-buttons Direct plugging of solid conductors

4.2" Display, Android™ 8.1 Oreo, 12 MP dual camera, intelligent keyboard

For the originals. Snake preloaded.

USB 3.1 (Gen 2) Type-C™, SATA, IP66 (splash water/ dust tight)

8.800 mAh, QI-Charger

• Connections: VGA, HDMI, USB 3.0, LAN

for 25/40 GBASE-T applications and have a transmission range of up to 30 metres and bandwidths of up to 2 GHz

An encrypted solution for all applications. Ultra-fast and reliable.

• Settings: dpi value, backlight, programmable buttons, mouse wheel

Current 8 A Voltage DC 24 V= Setting range 0.05 s ... 999 h

5.84” display, 64GB, 24+24MP camera, Android 8.1, dual SIM

incl. Plier, Voltage Tester, Bag

8-pin, PCB mounting

Wago Clamp Assortment Series 221 incl. Leatherman SQUIRT ES4

300 lm, zoom, 3 modes, 1xAA (Mignon)

with motion sensor

Schellenberg Smart Home radio awning drive PREMIUM with solar panel, battery & power supply

Voltage: 7.4 - 11.1 V DC Power: 200 W Idle speed: 2100 rpm

Strong Brands –
          High Quality