0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60
CatalogueRNDRaspberryreichelt Magazin
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
Ø 19 mm — 1-pin, ON-ON, blue LED, IP65

6000 Counts, USB, CAT II 600 V, CAT III 300 V

digital, +/- 1.7% accuracy

D-Sub connector pin 09p IP67 solder bucket IP67 D-SUB CONEC SlimCon 9 - pol. connector pin solder bucket

WiFi action camcorder with 4k video resolution at 30 fps

Aluminium housing, USB 2.0, with status LED

Labelingmaschine with mains adapter, tape in hard case

white, 12 V, Ø 6 mm

Night Breaker Laser, H7

HD Resolution and Zoom for Perfect Clarity

36 W, 2800 lm, 4500 K

The BGX1 is an expansion kit for the NIBObee robot kit.

Wireless AC1750 Dual Band

cold white, 14.250 mcd

• Wireless and compact all-in-one keyboard

programmable, 1-30 V, 0-15 A

Smartphone Bottle Selfie Holder incl. Bluetooth remote control

PiMF Category 6-RJ45-assignment according to EIA/TIA 568B

ConferenceCam with 120-degree FOV and 4K optics

Logitech Harmony 350 Control

mSATA SSD USB 3.1 Type-C™, eSATA / eSATAp

SATA 6 Gb/s receptacle straight > SATA receptacle, left 100 cm blue

Affordable entry-level solution for modern, small businesses — 300 MBit/s

• USB connection
• Experience digital clarity
• Adjustable, rotatable microphone

works with motorized roller blinds, venetian blinds, awnings and gates

2x USB 3.0, 1x USB 2.0, 2x 2.5" / 2x 3.5" with green LED-light

Outdoor Bluetooth® speaker with PX7 waterproof rating

Piezo switch, 16 mm — NO, soldered

SSR (optical coupling) plug-in/PC relay • L x W x H (mm): 29 x 12.7 x 15.7 • Spacing 5 mm • Output 5 A, 24 VDC

For letters, contracts, invoices, receipts, bills, photos, business cards...

Upgrade-Kit, trusted SecuFirm2™ Quality

• Intenso Speed Line USB 3.0
• writes up to 20 MB/s

2 channels, 25 MHz, 250 MS/s, DMM

Strong Brands –
          High Quality