Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 1HB20-1CH0 :: Mushroom-head pushbutton, 1 NC, red

Item-No.: ACT 1HB20-1CH0
€23,95
Category of goods: 1 = discountable

ACT 1HB20-1CH0

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V
  • General
    • Colour
    • Red
    • Design
    • 1 NC contact
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Measures
    • Height
    • 40 mm
    • Width
    • 30 mm
    • Ø
    • 40 mm
  • Specials
    • Specification
    • Locking

Siemens SIRIUS ACT mushroom pushbutton for mounting in the control cabinet or in the surface-mounted housing.

  • 2 switch positions




Manufacturer : SIEMENS
Factory number : 3SU1100-1HB20-1CH0
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V
  • General
    • Colour
    • Red
    • Design
    • 1 NC contact
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Measures
    • Height
    • 40 mm
    • Width
    • 30 mm
    • Ø
    • 40 mm
  • Specials
    • Specification
    • Locking