Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 0NA00-2AA2 :: Mushroom-head pushbutton, 1 NC, red

Item-No.: ACT 0NA00-2AA2
€37,95
Category of goods: 1 = discountable

ACT 0NA00-2AA2

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V
  • General
    • Colour
    • Red
    • Design
    • 1 NC contact
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Measures
    • Depth
    • 109 mm
    • Height
    • 85 mm
    • Width
    • 85 mm

Siemens SIRIUS ACT mushroom-head pushbutton in surface-mounted housing.

  • Twist to release




Manufacturer : SIEMENS
Factory number : 3SU1801-0NA00-2AA2
Package weight : 0.324 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V
  • General
    • Colour
    • Red
    • Design
    • 1 NC contact
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Measures
    • Depth
    • 109 mm
    • Height
    • 85 mm
    • Width
    • 85 mm