0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER X117H :: DLP Projector / 3600 ANSI / SVGA (800 x 600)


ACER X117H

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 800 x 600
    • Technology
    • DLP® BrilliantColor™ 0.55” DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Noise
    • 31 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3600 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.69 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • ja
    • USB
    • Yes
  • Electrical values
    • Power input (operation)
    • 235 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Acer Essential series projectors are best value projectors ideal for everyday use, at work or home. Make your presentations more compelling and entertainment more exciting with high brightness, high contrast and DLP® 3D Ready, while adhering to your bottom line.

  • Native Resolution: 800 x 600
  • Maximum Resolution: 1920 x 1200
  • Standard Mode Brightness: 3600 lm
  • Native Aspect Ratio: 4:3
  • Compatible Aspect Ratio: 16:9
  • Contrast Ratio: 20,000:1
  • Throw Ratio: 1.94 to 2.16 (1295.40 mm@2000 mm)
  • Digital Zoom: 2x
  • Vertical Keystone Correction: -40°/+40°
  • Maximum Vertical Sync: 120 Hz
  • Maximum Horizontal Sync: 100 kHz
  • Minimum Vertical Sync: 24 Hz
  • Minimum Horizontal Sync: 15 kHz
  • Colour Support: 1.07 Billion Colors (30-bit)



Manufacturer : ACER
Factory number : MR.JP211.001
Package weight : 3.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 800 x 600
    • Technology
    • DLP® BrilliantColor™ 0.55” DarkChip™ 3
    • Design
    • 3D ready
    • Durability
    • Bulb: 6000 h (ECO mode)
    • Noise
    • 31 / 28 dB
    • Remote control
    • Yes
  • Lamp properties
    • Light current
    • 3600 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.69 … 7.62 m
    • Image format
    • 4:3 (16:9)
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • ja
    • USB
    • Yes
  • Electrical values
    • Power input (operation)
    • 235 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 314 mm
    • Height
    • 93 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 2.50 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual