0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER WB6EE.A01 :: 55cm - VGA/DVI/Speaker - 1080p - Pivot

SAVE46%
Item-No.: ACER WB6EE.A01
€181,95
€99,00




Acer B226HQLAymdr

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA panel, anti-glare
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 19.5 W
    • Power input (Standby)
    • 0.35 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 508 mm
    • Depth
    • 18 mm
    • Width with feet
    • 508
    • Depth with stand
    • 221 mm
    • Height with base
    • 369 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Comfortable computing
Work comfortably for hours with Acer B6 Series monitors. Acer ComfyView™ technology reduces glare, for greater eye comfort.

Flexible design
Find a working angle that's perfect for you with the Acer ErgoStand1, a stand that lets you easily adjust the screen’s height, as well as letting you tilt and swivel it easily. Another great feature of the ErgoStand is that it allows you to effortlessly rotate the screen to portrait mode.

Including:
  • VGA Cable
  • DVI Cable
  • UK Power cable (British 3-pin)
  • EU Power cable (CEE 7/7)
  • Audio cable, 3,5 mm
  • Manual (multilingual)



Manufacturer : ACER
Factory number : UM.WB6EE.A01
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA panel, anti-glare
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 19.5 W
    • Power input (Standby)
    • 0.35 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 508 mm
    • Depth
    • 18 mm
    • Width with feet
    • 508
    • Depth with stand
    • 221 mm
    • Height with base
    • 369 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual