Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMP-MK1 :: Adapter for DIN rail mounting for TMP 15xxxC models

Item-No.: TMP-MK1
€8,45
Category of goods: 1 = discountable

TMP-MK1

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Model
    • TMP
    • Design
    • Rail mounting
    • Technology
    • For TMP 15xxxC
  • Packaging
    • Packaging
    • Individual packaging

TMP-MK1
Adapter for DIN rail mounting compliant with EN 50022-25 (snap-on technology)
For TMP 15xxxC models
The kit includes a mounting plate, DIN rail clip and the required screws.



Manufacturer : TRACO
Factory number : TMP-MK1
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Model
    • TMP
    • Design
    • Rail mounting
    • Technology
    • For TMP 15xxxC
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual