Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMP 60148C :: Power supply, module, TMP series, 48 VDC / 1.25 A


TMP 60148C

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Model
    • TMP
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Output
    • 48 VDC
    • Current
    • 1.25
    • Ripple
    • 1.8 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
TMP C series
Fully encapsulated low profile plastic casing
Chassis mount with screw terminal block
Universal input 85-264 VAC, 47-440 Hz
Input filter to meet EN 55022, class B
Protection against short circuit, overload and over temperature
Safety standards / approvals IEC/EN/UL 60950-1, CB-report
3 years warranty

Further specifications:
Regulation: see datasheet
Ripple & noise: max. 1.8 % of Vout (20 MHz BW)
Overload protection: 105 % min of Inorm, fold back, automatic recovery
Overvoltage protection: 120 % Vout typ.
Operating temperature range & derating: see datasheet
Safety class II prepared
DIN-rail mount adapter (Option)

Model: TMP 60148C, 60 W
Input voltage: 85-264 VAC
Output voltage: 48 VDC
Output current max.: 1250 mA



Manufacturer : TRACO
Factory number : TMP 60148C
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Model
    • TMP
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Output
    • 48 VDC
    • Current
    • 1.25
    • Ripple
    • 1.8 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging