Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMP 15124C :: Switching power supply, TMP series, 24 V DC/0.625 A

Item-No.: TMP 15124C
€47,60
Category of goods: 1 = discountable

TMP 15124C

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Model
    • TMP
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Output
    • 24 VDC
    • Current
    • 0.625
    • Ripple
    • 1.8 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

TMP-C series
Moulded module with flat design in a plastic enclosure
Chassis installation with screw terminals
Universal mains input 85 - 264 V AC, 47 - 440 Hz
Input filter compliant with EN 55022, class A
Short-circuit, overload and over-temperature protection
Approvals in accordance with IEC/EN/UL 60950-1, CB report
3-year product warranty

Additional specifications:
Control deviations: see data sheet
Residual ripple: max. 1.8% Uout (bandwidth 20 MHz)
Overload protection: 105% Inorm, fold back, automatic restart
Over-voltage protection: 120% Uout typical
Working temperature range and power reduction: see data sheet
Prepared for protection class II
Adapter for DIN rail mounting available as an option

Model: TMP 15124C, 15 W
Input voltage: 85 - 264 V AC
Output voltage: 24 V DC
Max. output current: 625 mA



Manufacturer : TRACO
Factory number : TMP 15124C
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Model
    • TMP
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Output
    • 24 VDC
    • Current
    • 0.625
    • Ripple
    • 1.8 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging