Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RACM150-24S :: AC/DC-Converter, 24 V, 5,63 A

Item-No.: RACM150-24S
€132,40
Category of goods: 1 = discountable

RACM150-24S

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 5.63
    • Efficiency
    • 91 %
  • Packaging
    • Packaging
    • Individual packaging
The RACM150-S(/F) is a compact 4.6” x 2.44” high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have a universal input voltage range (85-264VAC), 4kVac isolation, require no minimum load and can be used at ambient temperatures of between -25°C and +80°C. The 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM150-S(/F) series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 100µA leakage current. It has a built-in Class B EMI filter and comes with a five year warranty.

Features:
  • 2MOPP/250VAC
  • Suitable for built in Class II Applications
  • Wide Input Voltage Range
  • Low Leakage Current
  • Active Power Factor Correction


Specifications:
  • Input voltage: 85 - 264 V AC / 120 - 370 V DC
  • Output voltage: 24 V DC
  • Output current: 5,63 A
  • Efficiency: 91%
  • Type: Enclosed Case Style



Manufacturer : RECOM
Factory number : 21000204
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 5.63
    • Efficiency
    • 91 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual