0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RACD20-700 :: AC/DC, 20 W, 700 mA

Item-No.: RACD20-700
€26,30
Category of goods: 1 = discountable

RACD20-700

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Input
    • 90 - 264 V AC
    • Output
    • 6 - 29 V DC
    • Colour
    • White/green
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 20 W
    • Efficiency
    • 83 %
    • Inrush
    • 10 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
A compact 20W constant current switching power module suitable for driving high power LEDs (Vf = 3.6V). The output current is fixed at 350 mA, 500 mA, 700 mA or 1050 mA. Active power factor correction is standard. This series features both screw terminal and socket output connections. The socket connecter avoids the possibility of miswiring and damaging the LED load if the LEDs are preassembled into a wiring harness or lamp fitting.

• 20W Class II AC-DC LED power Supply
• 350 mA , 500 mA, 700 mA or 1050 mA Outputs
• ENEC, UL, RCM and CB Certified
• universal AC Input
• active power Factor Correction >0.95
• fused Input, Protected Output
• 3kVAC Isolation
• CUL/UL8750 Certified, CE Marked
• output Connector to avoid miswiring
• low Cost

Technical Data:
Outout Voltage: 6-29 V DC
Output Current: 700 mA

Pinning:
CN1 Function
L VAC in (L)
N VAC in (N)
CN2 Function
+ LED+
- LED-

5.5mm Socket Function
Pin LED+
Shell LED-



Manufacturer : RECOM
Factory number : 21000125
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Input
    • 90 - 264 V AC
    • Output
    • 6 - 29 V DC
    • Colour
    • White/green
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 20 W
    • Efficiency
    • 83 %
    • Inrush
    • 10 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual