reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RACD12-350 :: AC/DC, 12 W, 350 mA

Item-No.: RACD12-350

Category of goods: 1 = discountable

RACD12-350

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • 12 W
  • Electrical values
    • Current
    • 350
    • Voltage
    • 3 - 36 V
A compact 12W constant current switching power module suitable for driving up to ten high power LEDs (Vf = 3.6V). The output current is fixed at 350 mA, 500 mA or 700 mA. Active power factor correction is standard and the converters are UL8750 certified for use with LED assemblies. The driver modules features both screw terminal and socket output connections. The socket connecter avoids the possibility of miswiring and damaging the LED load if the LEDs are pre-assembled into a wiring harness or lamp fitting.

• 12W Class II AC/DC LED power Supply
• 350 mA or 700 mA Constant Current Output
• ENEC, UL, RCM and CB Certified
• universal AC Input
• active power Factor Corrected >0.95
• fused Input, Protected Output
• 3kVAC Input/Output Isolation
• output Socket Connector
• CUL/UL-8750 Certified
• low Cost

Technical Data:
Outout Voltage: 3-36 V DC
Output Current: 350 mA

Pinning:
CN1 Function
L VAC in (L)
N VAC in (N)
CN2 Function
+ LED+
- LED-

5.5mm Socket Function
Pin LED+
Shell LED-



Manufacturer : RECOM
Factory number : 21000122
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • 12 W
  • Electrical values
    • Current
    • 350
    • Voltage
    • 3 - 36 V
Datasheet/manual