Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RACD06-700 :: AC/DC, 6 W, 700 mA

Item-No.: RACD06-700
€10,50
Category of goods: 1 = discountable

RACD06-700

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Technology
    • Constant current
    • Input
    • 90 - 264 V AC / 120 - 370 V DC
    • Output
    • 2.5 - 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 6 W
    • Efficiency
    • 72 %
    • Inrush
    • 10 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
A compact universal input 6W constant current switching power module suitable for driving up to 12 high power LEDs.The output (dual constant voltage / constant current mode) current limit is fixed at 350 mA, 500 mA or 700 mA. At lower output currents, the output is constant voltage.

• ENEC, UL, RCM and CB Certified
• universal Input Voltage Range
• fused Input and Protected Output
• 3kVAC Isolation
• IP66
• low Cost

Technical Data:
Outout Voltage: 2,5-12 V DC
Output Current: 700 mA
Efficiency: 72%

Pinning:
Brown VAC in (L)
Blue VAC in (N)
Red LED+
Black LED-



Manufacturer : RECOM
Factory number : 21000131
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Technology
    • Constant current
    • Input
    • 90 - 264 V AC / 120 - 370 V DC
    • Output
    • 2.5 - 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 6 W
    • Efficiency
    • 72 %
    • Inrush
    • 10 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual