Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RACD03-350 :: AC/DC, 3 W, 350 mA, 15 V

Item-No.: RACD03-350
€8,90
Category of goods: 1 = discountable

RACD03-350

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Technology
    • Konstantstrom / Konstantspannung
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 240 V AC / 120 - 370 V DC
    • Output
    • 2.5 - 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 3 W
    • Efficiency
    • 72 %
    • Inrush
    • 10 A
    • Output
    • 15 VDC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
A compact universal AC input 3W constant current switching power module suitable for driving 1 - 6 high power LEDs. The output (dual constant voltage / constant current mode) current limit is fixed at 350 mA, 500 mA or 700 mA. At lower output currents, the output is constant voltage. Connections are via 118mm long flying leads.

• ENEC, UL, RCM and CB Certified
• universal Input Voltage Range
• fused Input and Protected Output
• 3kVAC Isolation
• IP66
• low Cost

Technical Data:
Input Voltage: 90 - 240 V AC oder 120 - 370 V DC
Outout Voltage: 2.5 - 15 V DC
Output Current: 350 mA
Efficiency: 72%

Pinning:
Brown VAC in (L)
Blue VAC in (N)
Red LED+
Black LED-



Manufacturer : RECOM
Factory number : 21000128
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Technology
    • Konstantstrom / Konstantspannung
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 240 V AC / 120 - 370 V DC
    • Output
    • 2.5 - 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 3 W
    • Efficiency
    • 72 %
    • Inrush
    • 10 A
    • Output
    • 15 VDC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual