Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC10-24SC277 :: AC/DC-Converter, 24 V, 420 mA

Item-No.: RAC10-24SC277
€26,20
Category of goods: 1 = discountable

RAC10-24SC/277

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 420
    • Efficiency
    • 80 %
  • Packaging
    • Packaging
    • Individual packaging
Features:
  • Very Compact Low AC/DC Power Supply
  • High Efficiency
  • Continuous Short Circuit Protection
  • Isolated Output 3.75kVAC/1 min
  • EN55022 Class B Compliant
  • High Operating Temperature
  • Low Standby Power Consumption


Specifications:
  • Input voltage: 80 - 305 V AC / 113 - 430 V DC
  • Output voltage: 24 V DC
  • Output current: 420 mA
  • Efficiency: 80%
  • Type: Single Output


Pinning:
  • Pin 1: V AC in (N)
  • Pin 2: V AC in (L)
  • Pin 3: -V DC out
  • Pin 4: +V DC out



Manufacturer : RECOM
Factory number : 20000929
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 420
    • Efficiency
    • 80 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual