Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC06-12SC :: AC/DC, 6 W 500 mA, 12 V

Item-No.: RAC06-12SC
€22,50
Category of goods: 1 = discountable

RAC06-12SC

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 80 - 264 VAC
    • Output
    • 12 VDC
    • Current
    • 350
    • Efficiency
    • 78 %
  • Packaging
    • Packaging
    • Individual packaging
Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/CUL certified.

? Universal Input 80-264 V AC
? High efficiency up to 77%
? Isolated Output 3kVAC / 1 min
? Short Circuit Protection
? Meet EN55022 Class B
? low Standby power Consumption

Technical Data:
Input Voltage: 80-264 V AC
Output Voltage: 12 V DC
Output Current: 500 mA
Efficiency: 78%



Manufacturer : RECOM
Factory number : 20000801
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 80 - 264 VAC
    • Output
    • 12 VDC
    • Current
    • 350
    • Efficiency
    • 78 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual