Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC06-05SC :: AC/DC-Converter, 5 V, 1200 mA

Item-No.: RAC06-05SC
€19,70
Category of goods: 1 = discountable

RAC06-05SC

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 5 VDC
    • Current
    • 1200
    • Efficiency
    • 75 %
  • Packaging
    • Packaging
    • Individual packaging
Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/cUL certified.

Features:
  • Very Compact AC-DC Power Supply
  • 6 Watt PCB Mount Package
  • Universal Input Voltage Range
  • Class II Power Supply with 3kVAC Isolation
  • Low Output Ripple and Noise
  • Short Circuit, Overload, Overtemp Protected
  • Low Standby Power Consumption


Specifications:
  • Input voltage: 80 - 264 V AC / 115 - 370 V DC
  • Output voltage: 5 V DC
  • Output current: 1200 mA
  • Efficiency: 75%
  • Type: Single Output


Pinning:
  • Pin 1: V AC in (N)
  • Pin 2: V AC in (L)
  • Pin 3: +V DC out
  • Pin 4: -V DC out



Manufacturer : RECOM
Factory number : 20000800
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 5 VDC
    • Current
    • 1200
    • Efficiency
    • 75 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual