0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC05-12SC :: AC/DC-Converter, 12 V, 420 mA

Item-No.: RAC05-12SC
€18,95
Category of goods: 1 = discountable

RAC05-12SC

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 420
    • Efficiency
    • 76 %
  • Packaging
    • Packaging
    • Individual packaging
Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/cUL certified.

Features:
  • Isolated Output 3kVAC / 1 min
  • Short Circuit Protection
  • Isolated Output 3.75kVAC / 1 min
  • Meet EN55022 Class B
  • Low Standby Power Consumption


Specifications:
  • Input voltage: 80 - 264 V AC / 115 - 370 V DC
  • Output voltage: 12 V DC
  • Output current: 420 mA
  • Efficiency: 76%
  • Type: Single Output


Pinning:
  • Pin 1: V AC in (N)
  • Pin 2: V AC in (L)
  • Pin 3: +V DC out
  • Pin 4: -V DC out



Manufacturer : RECOM
Factory number : 20000922
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 420
    • Efficiency
    • 76 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual