0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC05-05SC :: AC/DC-Converter, 5 V, 1000 mA

Item-No.: RAC05-05SC
€19,30
Category of goods: 1 = discountable

RAC05-05SC

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 5 VDC
    • Current
    • 1000
    • Efficiency
    • 73 %
  • Packaging
    • Packaging
    • Individual packaging
Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/cUL certified.

Features:
  • Isolated Output 3kVAC / 1 min
  • Short Circuit Protection
  • Isolated Output 3.75kVAC / 1 min
  • Meet EN55022 Class B
  • Low Standby Power Consumption


Specifications:
  • Input voltage: 80 - 264 V AC / 115 - 370 V DC
  • Output voltage: 5 V DC
  • Output current: 1000 mA
  • Efficiency: 73%
  • Type: Single Output


Pinning:
  • Pin 1: V AC in (N)
  • Pin 2: V AC in (L)
  • Pin 3: +V DC out
  • Pin 4: -V DC out



Manufacturer : RECOM
Factory number : 20000920
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 5 VDC
    • Current
    • 1000
    • Efficiency
    • 73 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual