Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC04-24SC277 :: AC/DC-Converter, 24 V, 167 mA

Item-No.: RAC04-24SC277
€18,50
Category of goods: 1 = discountable

RAC04-24SC/277

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 167
    • Efficiency
    • 77 %
  • Packaging
    • Packaging
    • Individual packaging
The RAC04-xxS_DC/277 series are fully certified single and dual regulated AC/DC converters in an encapsulated PCB-mount package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.

Features:
  • 50mW max. No Load Power Consumption
  • High Efficiency up to 79%
  • Isolated Output 3.75kVAC / 1 min
  • SCP, OVP Protection
  • Universal Input 80-305VAC


Specifications:
  • Input voltage: 80 - 264 V AC / 115 - 370 V DC
  • Output voltage: 24 V DC
  • Output current: 167 mA
  • Efficiency: 77%
  • Type: Single Output


Pinning:
  • Pin 1: V AC in (L)
  • Pin 3: V AC in (N)
  • Pin 13: NC
  • Pin 14: -V DC out
  • Pin 16: +V DC out
  • /ul>


Manufacturer : RECOM
Factory number : 20000915
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 167
    • Efficiency
    • 77 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual