0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC04-24SC :: AC/DC-Converter, 24 V, 167 mA

Item-No.: RAC04-24SC
€15,80
Category of goods: 1 = discountable

RAC04-24SC

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 167
    • Efficiency
    • 77 %
  • Packaging
    • Packaging
    • Individual packaging
The new RAC04-SC modules are available with output voltages of 3.3, 5, 9, 12, 15, and 24V, and the input-to-output isolation is approximately 3kVAC/1min. With a standby consumption of typical 100mW, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height <17 mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.

Features:
  • Ultracompact Low Profile AC-DC Power Supply
  • 3 Watt PCB Mount Package
  • Universal Input Voltage Range
  • Class II Power Supply with 3kVAC Isolation
  • Only 80mW Consumption in Standby
  • Low Output Ripple/Noise
  • Short Circuit Protected Outputs
  • EN, UL and CE Certified


Specifications:
  • Input voltage: 80 - 264 V AC / 115 - 370 V DC
  • Output voltage: 24 V DC
  • Output current: 167 mA
  • Efficiency: 77%
  • Type: Single Output


Pinning:
  • Pin 1: V AC in (L)
  • Pin 3: V AC in (N)
  • Pin 13: NC
  • Pin 14: -V DC out
  • Pin 16: +V DC out
  • /ul>


Manufacturer : RECOM
Factory number : 20000910
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 167
    • Efficiency
    • 77 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual