Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC03-24SER277 :: AC/DC-Converter, 24 V, 125 mA

Item-No.: RAC03-24SER277
€22,20
Category of goods: 1 = discountable

RAC03-24SER/277

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 125
    • Efficiency
    • 76 %
  • Packaging
    • Packaging
    • Individual packaging
The modules of the RAC03-SER/277 series are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. This series has been designed to offer low stand-by consumption and an ultra-wide input voltage range. Uses include a variety of applications in building automation, security systems and communication systems.

Features:
  • 0mW max. No Load Power Consumption
  • solated Output 3kVAC / 1 min
  • SCP, OVP Protection
  • Wide Operating Temperature Range: -40 °C to +85 °C
  • Universal Input 85-305 V AC


Specifications:
  • Input voltage: 85 - 305 V AC / 120 - 430 V DC
  • Output voltage: 24 V DC
  • Output current: 125 mA
  • Efficiency: 76%
  • Type: Enclosed Case Style


Pinning:
  • Pin 1: V AC in (L)
  • Pin 3: V AC in (N)
  • Pin 13: NC
  • Pin 14: -V DC out
  • Pin 16: +V DC out
  • /ul>


Manufacturer : RECOM
Factory number : 20000996
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 125
    • Efficiency
    • 76 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual