0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC03-24SC :: AC/DC-Converter, 24 V, 125 mA

Item-No.: RAC03-24SC
€15,60
Category of goods: 1 = discountable

RAC03-24SC

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 125
    • Efficiency
    • 76 %
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
The RAC03-SC series is an ultra-compact universal input AC/DC power module for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start, low output ripple/noise, overload and short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3VDC to 24VDC, including a 3.8VDC version designed for battery chargers and GSM modems.

Features:
  • Ultracompact Low Profile AC-DC Power Supply
  • 3 Watt PCB Mount Package
  • Universal Input Voltage Range
  • Class II Power Supply with 3kVAC Isolation
  • Only 80mW Consumption in Standby
  • Low Output Ripple/Noise
  • Short Circuit Protected Outputs
  • EN, UL and CE Certified


Specifications:
  • Input voltage: 80 - 264 V AC / 115 - 370 V DC
  • Output voltage: 24 V DC
  • Output current: 125 mA
  • Efficiency: 76%
  • Type: Enclosed Case Style


Pinning:
  • Pin 1: V AC in (L)
  • Pin 3: V AC in (N)
  • Pin 13: NC
  • Pin 14: -V DC out
  • Pin 16: +V DC out
  • /ul>


Manufacturer : RECOM
Factory number : 20000816
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 125
    • Efficiency
    • 76 %
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual