Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC03-05SER277 :: AC/DC-Converter, 5 V, 600 mA


RAC03-05SER/277

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 5 VDC
    • Current
    • 600
    • Efficiency
    • 72 %
  • Packaging
    • Packaging
    • Individual packaging
The modules of the RAC03-SER/277 series are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. This series has been designed to offer low stand-by consumption and an ultra-wide input voltage range. Uses include a variety of applications in building automation, security systems and communication systems.

Features:
  • 0mW max. No Load Power Consumption
  • solated Output 3kVAC / 1 min
  • SCP, OVP Protection
  • Wide Operating Temperature Range: -40 °C to +85 °C
  • Universal Input 85-305 V AC


Specifications:
  • Input voltage: 85 - 305 V AC / 120 - 430 V DC
  • Output voltage: 5 V DC
  • Output current: 0,6 A
  • Efficiency: 72%
  • Type: Enclosed Case Style


Pinning:
  • Pin 1: V AC in (L)
  • Pin 3: V AC in (N)
  • Pin 13: NC
  • Pin 14: -V DC out
  • Pin 16: +V DC out
  • /ul>


Manufacturer : RECOM
Factory number : 20000992
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Output
    • 5 VDC
    • Current
    • 600
    • Efficiency
    • 72 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual