Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC01-05SC :: AC/DC, 1 W, 200 mA, 5 V


RAC01-05SC

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 80 - 264 VAC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 68 %
  • Packaging
    • Packaging
    • Individual packaging
The RAC01-SC series are ultra-compact universal input AC/DC power modules for PCB mounting. They feature high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

• ultracompact low Profile AC-DC power Supply
• ultra-low 30mW Standby power Consumption
• PCB Mount Package
• extra Wide Input Voltage Range (80-264VAC)
• class II power Supply with 3kVAC Isolation
• -25°C to +85°C Operating Temp
• low Output Ripple
• short Circuit Protected Outputs
• EN, UL and CE Certified

Technical Data:
Input Voltage: 80-264 V AC
Output Voltage: 5 V DC
Output Current: 200 mA
Efficiency: 68%



Manufacturer : RECOM
Factory number : 20000794
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 80 - 264 VAC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 68 %
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual