Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAM 15-05 :: AC/DC converter, 15 W, in 100 - 240 V/out 5 V

Item-No.: KAM 15-05
€29,50
Category of goods: 1 = discountable

KAM 15-05

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 265 VAC
    • Output
    • 5 VDC
    • Current
    • 3000
    • Efficiency
    • 78 %
    • Ripple
    • 1 %
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 50.8 mm
    • Height
    • 22.6 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

15-W AC/DC power supply module for PCB mounting.

Input: DC 100 - 240 V AC/47 - 63 Hz
Output: 5 V DC
Current: max. 3.0 A
Switching frequency: >80 kHz



Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 265 VAC
    • Output
    • 5 VDC
    • Current
    • 3000
    • Efficiency
    • 78 %
    • Ripple
    • 1 %
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 50.8 mm
    • Height
    • 22.6 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual