Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRM-30-48 :: SNT Module, 30 W, 48 V, 0,63 A, Pin


IRM-30-48

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 240 VAC
    • Output
    • 48 VDC
    • Current
    • 0.63
    • Efficiency
    • 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Meanswell AC/DC Converter Modules, Enclosed Type, Single Output

Features
  • Enclosed type

  • IRM-30-_: for PCB mounting

  • IRM-30-_ST: for screw terminal mounting

  • Universal input

  • Protections: short circuit and over load

  • Cooling by free air convection

  • Low no load power consumption

  • Insulation class II


Technical Data:
output voltage: 48 VDC
output current: 0,63 A
power: 30,2 W
ripple noise: 300 mVp-p
input voltage: 85 - 24 VAC
frequency range: 47 - 440 Hz
efficiency: 90 %
inrush current: max. 45 A bei 230 VAC
working temp.: -40 ... +70°C
dimension (LxBxH): 69,5 x 39 x 24 mm
weight: 0,109 kg



Manufacturer : MEANWELL
Factory number : IRM-30-48
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 240 VAC
    • Output
    • 48 VDC
    • Current
    • 0.63
    • Efficiency
    • 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual