• Input voltage
    • + more - less

  • Output
    • + more - less

  • Current
    • + more - less

  • Current
    • + more - less

  • Efficiency
    • + more - less


  • AC/DC Converters

  • page : ... 
  •  1 - 16 of  206  items. 
 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    0.42

  • Efficiency:

    75 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    12 V

Weight incl.:

0.040 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    0.33

  • Efficiency:

    75 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    15 V

Weight incl.:

0.039 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    0.23

  • Efficiency:

    77 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    24 V

Weight incl.:

0.039 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    1.25

  • Efficiency:

    68 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    3.3 V

Weight incl.:

0.038 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    1

  • Efficiency:

    71 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    5 V

Weight incl.:

0.037 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    0.85

  • Efficiency:

    82 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    12 V

Weight incl.:

0.036 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    0.67

  • Efficiency:

    82 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    15 V

Weight incl.:

0.038 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    0.42

  • Efficiency:

    82 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    24 V

Weight incl.:

0.035 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    2.5

  • Efficiency:

    74 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    3.3 V

Weight incl.:

0.036 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    2

  • Efficiency:

    77 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    5 V

Weight incl.:

0.038 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    1.25

  • Efficiency:

    82 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    12 V

Weight incl.:

0.056 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    1

  • Efficiency:

    82 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    15 V

Weight incl.:

0.054 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    0.63

  • Efficiency:

    83 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    24 V

Weight incl.:

0.053 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    3.5

  • Efficiency:

    74 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    3.3 V

Weight incl.:

0.058 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    3

  • Efficiency:

    78 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    5 V

Weight incl.:

0.054 kg

 
  • Type:

    AC/DC converter

  • Input voltage:

    85 - 240 VAC

  • Current:

    1.8

  • Efficiency:

    84 %

  • Connection:

    PCB mounting

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Voltage:

    12 V

Weight incl.:

0.050 kg