Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0009 :: SCART-HDMI converter

Item-No.: LOGILINK HD0009
€67,70
Category of goods: 1 = discountable

LOGILINK HD0009

  • Product Description
  • Technical information
  • General
    • Type
    • Scart/HDMI converter
    • Input
    • 1x Scart
    • Output
    • 1x HDMI
    • Colour
    • Black
  • Interfaces
    • Connection
    • HDMI, Scart

With the LogiLink SCART to HDMI™ converter you can easily connect devices with a SCART output to devices with an HDMI™ input. With a resolution of 1280 x 720, you can, for example, now connect a receiver that only has a SCART connection to an HDMI projector.

The signal is scaled up to 1280 x 720 pixels.

This SCART to HDMI converter is also the ideal solution for many applications where older devices (video recorders etc.) need to be connected to new LCD/LED or plasma screens.

Signal inputs/outputs
• IDDC signal input: 5 volt p-p (TTL)
• Video signal input: 0.5 - 1.0 volt p-p
• Video input: RGB, CVBS
• Video output: HDMI 720p

Connections
• HDMI connection: type A (19 pin) socket
• SCART connection: SCART (21 pin) socket



Manufacturer : LOGILINK
Factory number : HD0009
Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart/HDMI converter
    • Input
    • 1x Scart
    • Output
    • 1x HDMI
    • Colour
    • Black
  • Interfaces
    • Connection
    • HDMI, Scart
Datasheet/manual