Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE SP-HD18-4K :: PureTools - HDMI 1x8 splitter 4K


PureLink PureTools PT-SP-HD18-4K

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI distributor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 8x HDM socket

The PureTools PT-SP-HD18-4K is an HDMI splitter with one input and eight outputs, which is not only designed for professional use and for cascading applications, but also especially for crystal-clear 4K 2K applications.

The automatic signal amplification ensures optimum signal level adjustment for different transmission distances and the automatic EDID function spares users from annoying manual EDID settings and storage.

Without additional settings or programming, the system can be used as a plug-and-play solution and enables simultaneous digital and uncompressed transmission of the following signals.

Video
HDMI with HDCP, 3D, and DeepColor support up to a resolution of 4K 2K (4096x2304)

Audio
Digital and unaltered up to 7.1 channel DTS-HD Master and Dolby TrueHD

Features
• HDMI transmission including 3D, Deep Color and HDTV resolutions up to 4K 2K (4096x2304)
• Max. transmission distance* 100m at 4K 2K (4096x2304)
• Supports digital 7.1 audio transmission for DTS-HD Master audio and Dolby TrueHD
• Supports HDCP 1.2
• CEC bypass on output 1
• Auto EDID configuration
• Integrated signal amplifier
• USB port for firmware update
• Screw-mountable power connector

Particularly suitable for professional applications and installations



Manufacturer : PURELINK
Factory number : PT-SP-HD18-4K
Package weight : 1.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI distributor
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 8x HDM socket
Datasheet/manual