Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXI AHD-111 :: HDMI audio extractor


LUXI AHD-111

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI audio extractor
    • Power supply
    • Optional
  • Interfaces
    • Connection entry
    • 1x HDMI plug
    • Connection discharge
    • 1x HDMI socket, 1x line jack, 1x SPDIF coaxial
  • Electrical values
    • Operating voltage
    • 5 V

• 24-ct gold-plated precision plug contacts with integrated SLS™ Secure Lock System™
• Current HDMI version (for v1.4 with 3D, HEAC, ARC, Deep Color and x.v.Color™)
• 2-channel analogue audio output via 3.5-mm jack
• Multi-channel S/PDIF audio output via 1x RCA



Manufacturer : LUXI ELECTRONICS
Factory number : 77-001-01
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI audio extractor
    • Power supply
    • Optional
  • Interfaces
    • Connection entry
    • 1x HDMI plug
    • Connection discharge
    • 1x HDMI socket, 1x line jack, 1x SPDIF coaxial
  • Electrical values
    • Operating voltage
    • 5 V
Datasheet/manual