Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0006 :: HDMI switch with amplifier


LOGILINK HD0006

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 50 mm
    • Height
    • 14 mm
    • Depth
    • 50 mm

HDMI switch with amplifier

3-way switch for the HDMI video and audio signal from LogiLink with built-in amplifier. The HDMI switch is designed to connect multiple HDMI sources such as receivers, DVD players or TV receivers to an LCD or plasma TV or projector. The switch has a built-in amplifier. Using HDMI technology, the audio signal is also transmitted in 2 channel and Dolby 5.1. Switch manually via a button.

• Input: 3x HDMI socket
• Output: 1x HDMI socket
• VGA resolution: 640 x 480 up to 1920 x 1200
• HDTV: 480i/576i/480p/576p/720p/1080i/1080p
• Supports: HDMI + HDCP pass through
• Bandwidth: 2.5 Gbps/250 MHz
• Vertical frequency: 60 Hz
• Specification: HDMI High Speed + HDCP 1.0/1.1



Manufacturer : LOGILINK
Factory number : HD0006
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 50 mm
    • Height
    • 14 mm
    • Depth
    • 50 mm
Datasheet/manual