Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0004 :: HDMI switch mini, 5 to 1


LOGILINK HD0004

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 80 mm
    • Height
    • 17 mm
    • Depth
    • 55 mm

5-way HDMI switch with remote control

5-way switch for the HDMI video and audio signal from LogiLink with built-in amplifier. The HDMI switch is designed to connect multiple HDMI sources such as receivers, DVD players or TV receivers to an LCD or plasma TV or projector. Using HDMI technology, the audio signal is also transmitted in 2 channel and Dolby 5.1. Switch using the switch or the supplied remote control.

• Input: 5x HDMI A-type
• Output: 1x HDMI A-type
• VGA resolution: 640 x 480 up to 1920 x 1200
• HDTV: 480i/576i/480p/576p/720p/1080i/1080p
• Supports: HDMI + HDCP pass through
• Bandwidth: 2.5 Gbps/250 MHz
• Vertical frequency: 60 Hz

Including remote control and power supply unit



Manufacturer : LOGILINK
Factory number : HD0004
Package weight : 0.304 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 80 mm
    • Height
    • 17 mm
    • Depth
    • 55 mm
Datasheet/manual