Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 90659 :: Ultra HDMI splitter 1 x 4

Item-No.: GOOBAY 90659
€62,95



Bargain Item!
Limited amount available.

GOOBAY 90659

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI distributor
    • Design
    • Shielded
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 4x HDMI socket
  • Measures
    • Width
    • 185 mm
    • Height
    • 27 mm
    • Depth
    • 123 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Distributes an HDMI™ signal over up to 4 screens

• Inputs: 1 x HDMI™ socket (type A)
• Outputs: 4 x HDMI™ sockets (type A)
• Supports 3D and HDTV up to ultra HD (2160p)
• Suitable for pairing with a maximum of 4 additional splitters
• Cascading over up to 32 screens therefore possible
• Active signal amplification allows distances of up to 20.0 m
• Shielded metal case and 24-carat gold-plated contacts
• Max. bandwidth: 225 MHz



Manufacturer : GOOBAY
Factory number : 90659
Package weight : 0.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI distributor
    • Design
    • Shielded
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 4x HDMI socket
  • Measures
    • Width
    • 185 mm
    • Height
    • 27 mm
    • Depth
    • 123 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual